3386P-1-500TLF, ±10% 50Ohm PlugIn VarIable ResIstors/PotentIometers

3386P-1-500TLF, ±10% 50Ohm PlugIn VarIable ResIstors/PotentIometers
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 10 шт.460 руб.
от 50 шт.392 руб.
от 100 шт.330.11 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Номенклатурный номер: 8023537727
Артикул: 3386P-1-500TLF
Бренд: Bourns

Описание

Trimpot® Trimming Potentiometers
Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.

Технические параметры

Adjustment: Top Slot
Brand: Bourns
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Number of Turns: 1
Orientation: Vertical Adjustment
Packaging: Tube
Power Rating: 500 mW(1/2 W)
Product Category: Trimmer Resistors-Through Hole
Product Type: Trimmer Resistors
Product: Single Turn
Resistance: 50 Ohms
Series: 3386
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 100 PPM/C
Termination Style: PC Pin
Tolerance: 10%
Tradename: Trimpot
Type: Single-Turn 3/8 in Square Trimpot Trimmer Resistor
Voltage Rating: 300 V
Вес, г 1.05

Техническая документация

Datasheet
pdf, 577 КБ