1130-8-SS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1428 шт., срок 7 недель
290 руб.
Кратность заказа 204 шт.
от 408 шт. —
260 руб.
от 612 шт. —
255 руб.
Добавить в корзину 204 шт.
на сумму 59 160 руб.
Альтернативные предложения1
Описание
Round Spacers
RAF Electronic Hardware offers Round Spacers in a variety of outside dimensions and lengths. Swage configurations are available to accommodate circuit boards with thicknesses from 1/32" to 1/4". The RAF Round Spacers are composed of various metals, as well as nylon and phenolic and are available in metric dimensions.
RAF Electronic Hardware offers Round Spacers in a variety of outside dimensions and lengths. Swage configurations are available to accommodate circuit boards with thicknesses from 1/32" to 1/4". The RAF Round Spacers are composed of various metals, as well as nylon and phenolic and are available in metric dimensions.
Технические параметры
Brand: | RAF Electronic Hardware |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Female/Female |
Inside Diameter: | 0.166 in |
Manufacturer: | RAF Electronic Hardware |
Material: | Stainless Steel |
Outside Diameter: | 1/4 in |
Packaging: | Bulk |
Part # Aliases: | 1130-8-SS-0 |
Product Category: | Standoffs & Spacers |
Product Type: | Standoffs, Spacers & Supports |
Product: | Spacers |
Subcategory: | Hardware |
Thread Size: | Unthreaded |
Type: | Round |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.