NE8FAH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 6-7 дней
2 690 руб.
от 2 шт. —
2 480 руб.
Добавить в корзину 1 шт.
на сумму 2 690 руб.
Альтернативные предложения3
Описание
Электроэлемент
SOCKET, ETHERCON, THT, RIGHT ANGLE, 8P8C; Connector Type:RJ45; Connector Mounting:Through Hole Mount; Gender:Receptacle; Product Range:etherCON A Series; No. of Contacts:8 Contact; Contact Plating:Gold Plated Contacts; Contact Material:Copper; SVHC:No SVHC (27-Jun-2018); Case Material:Galvanised Nickel; Connector Orientation:Right Angle; Contact Termination:Through Hole Right Angle; Contact Termination Type:Through Hole; Current Rating:1.5A; Insulator Material:PBT (Polybutylene Terephthalate); LEDs:Without LED; Light Pipes:Without Light Pipe; Lower Frequency Bandwidth:1MHz; Magnetics:Without Magnetics; Modular Connector Type:RJ45 Jack; No. of Contacts:8Contacts; No. of Ports:1Ports; No. of Positions:8Ways; No. of Positions / Loaded Contacts (per Port):8P8C; Operating Temperature Max:80В°C; Operating Temperature Min:-30В°C; Port Configuration:1 x 1 Port; Shielding:Unshielded; Upper Frequency Bandwidth:100MHz
Технические параметры
Body Orientation | Right Angle |
Contact Material | Bronze |
Contact Plating | Gold Over Nickel |
Contact Resistance Max | 10(mohm) |
Current Rating (Max) | 1.5/Contact(A) |
Family | A |
Gender | F |
Mounting Style | Through Hole |
Number of Contacts | 8(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 8 |
Operating Temp Range | -30C to 80C |
Pitch (mm) | 2.54(mm) |
Positions Loaded | 8 |
Product Length (mm) | 25(mm) |
Termination Method | Solder |
Type | RJ-45 |
Voltage Rating Max | 50V |
Application: | 10/100 Base-T |
Brand: | Neutrik |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Bronze |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Jack(Female) |
Locking Mechanism: | Latch-Lock |
Manufacturer: | Neutrik |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Right Angle |
Mounting Style: | Flange Mount |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Performance Category: | Cat 5 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | A |
Shielding: | Unshielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Tradename: | etherCON |
Type: | XLR |
USOC Codes: | RJ45 |
Voltage Rating: | 50 V |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | Through Hole |
Orientation | Right Angle |
Series | etherCON |
Вес, г | 18.14 |
Техническая документация
Datasheet
pdf, 96 КБ
Datasheet
pdf, 1078 КБ
Datasheet
pdf, 122 КБ
Datasheet
pdf, 27 КБ
Datasheet NE8FAH
pdf, 73 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.