NL4FX-4, SPX Series - 4 pole cable connector - chuck type strain relief, yellow bushing The industry-standard for loudsp ...

NL4FX-4, SPX Series - 4 pole cable connector - chuck type strain relief, yellow bushing The industry-standard for loudsp ...
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 6 недель
2 390 руб.
Кратность заказа 5 шт.
от 25 шт.1 850 руб.
Добавить в корзину 5 шт. на сумму 11 950 руб.
Номенклатурный номер: 8013979199
Артикул: NL4FX-4
Бренд: Neutrik

Описание

Connectors\I O Connectors\Connector Audio Video
speakON® Connectors

Neutrik speakON® Loudspeaker Connectors are industry-standard connectors for amplifier / loudspeaker connections. The family of 2-, 4-, and 8-pole cable connectors are designed to operate in high current, inductive load environments of loudspeakers. These connectors are fully compliant with the device standard IEC 61984 while glass-reinforced V-0 materials make these connectors fireproof, extremely robust, and dependable. The connectors feature a unique metal locking system, making contact only once fully locked and the receptacles are versatile and easy to terminate. Neutrik speakON Loudspeaker Connectors meet worldwide safety requirements.

Технические параметры

Brand: Neutrik
Color: Yellow
Contact Material: Brass
Contact Plating: Silver
Current Rating: 40 A
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Female
Manufacturer: Neutrik
Mounting Style: Cable
Number of Positions: 4 Position
Product Category: Loudspeaker Connectors
Product Type: Speaker Connectors
Series: FX
Standard: Speakon, HPC
Subcategory: Audio & Video Connectors
Termination Style: Quick Connect
Tradename: speakON
Voltage Rating: 250 V

Техническая документация

Datasheet
pdf, 6065 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.