1008-123, MFT1721 Multifunction Tester, 100V , Earth Resistance Measurement With Wireless
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
586 900 руб.
Добавить в корзину 1 шт.
на сумму 586 900 руб.
Описание
Test & Measurement\Electrical Test & Measurement\Multifunction Testers
Stay on top of your electrical certification tasks with this multifunction tester from Megger. It's got everything you need to check commercial, industrial and residential low-voltage installations, making it a must-have for electricians.
Технические параметры
Automatic RCD Test | Yes |
Battery Type | AA Alkaline |
Continuity Range | 0.01 → 99.9 kΩ |
Continuity Test Current | 200mA |
Display Type | LCD |
Downloadable Data | Yes |
Earth Resistance Measurement | Yes |
Insulation Test Voltage | 100 V, 250 V, 500 V, 1000 V |
Interface Type | Wireless |
IP Rating | IP54 |
Loop Impedance Test Type | 2 Wire, 3 Wire |
Maximum Continuity Resistance | 99.9kΩ |
Maximum Operating Temperature | +55°C |
Maximum Voltage Measurement | 600V |
Minimum Continuity Resistance | 0.01Ω |
Minimum Operating Temperature | -10°C |
Model Number p | MFT1721 |
Non-Tripping | Yes |
Operating Temperature Range | -10 →+55 °C |
Plug Type | BS 1363, LT 300-EN-BS |
Power Source | Battery |
RCD Ramp Test | Yes |
RCD Test Type | A, AC, B, S |
Safety Category | CAT III 600 V, CAT IV 300 V |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 300 V, 600 V |
Test Type | Continuity |
Voltage Measurement Range | 10 → 600V |
Weight | 1(with Battery; Excluding Case)kg |
Width | 235mm |
Calibrated | RSCAL |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.