DM66, Flir DM66 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

Фото 1/5 DM66, Flir DM66 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max
Изображения служат только для ознакомления,
см. техническую документацию
71 010 руб.
Добавить в корзину 1 шт. на сумму 71 010 руб.
Номенклатурный номер: 8014493501
Артикул: DM66
Бренд: Flir

Описание

Test & Measurement\Multimeters & Accessories\Multimeters
The DM66 is a compact and ergonomic digital multimeter that can measure the essential electrical parameters.

Технические параметры

Absolute Maximum AC Current Measurement 10A ac
Absolute Maximum AC Voltage Measurement 600V ac
Absolute Maximum Capacitance Measurement 10mF
Absolute Maximum DC Current Measurement 10A dc
Absolute Maximum DC Voltage Measurement 600V dc
Absolute Maximum Resistance Measurement 6MΩ
Absolute Maximum Temperature Measurement +400 °C, +752°F
Battery Type AAA
Best AC Current Accuracy ±1%
Best AC Voltage Accuracy ±1%
Best Capacitance Measurement Accuracy ±1.5%
Best DC Current Accuracy ±0.7%
Best DC Voltage Accuracy ±0.4%
Best Resistance Measurement Accuracy ±0.9%
Best Temperature Measurement Accuracy ±1%
Display Type Digital
Maximum Frequency 50kHz
Model Number p DM66
Multimeter Type Handheld
Safety Category Level CAT III, CAT IV
Safety Category Voltage 300 V, 600V
Weight 334g
Width 50mm
Calibrated UKAS
True RMS Yes

Техническая документация