CM275, CM275 Clamp Meter Bluetooth, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
281 700 руб.
Добавить в корзину 1 шт.
на сумму 281 700 руб.
Описание
Test & Measurement\Electrical Test & Measurement\Clamp Meters
From FLIR, the CM275 600A AC/DC clamp meter with thermal imaging capabilities. The advanced device combines all features of a regular clamp meter but also includes IGM technology.
Технические параметры
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Current Measurement | 600A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 6kΩ |
Absolute Maximum Temperature Measurement | +150 °C, +302°F |
Battery Type | AA, LiPo |
Best AC Current Accuracy | ±2% |
Best AC Voltage Accuracy | ±1% |
Best DC Current Accuracy | ±2% |
Best DC Voltage Accuracy | ±1% |
Best Resistance Measurement Accuracy | ±1% |
Best Temperature Measurement Accuracy | ±3% |
Clamp Meter Type | AC/DC Imaging Clamp Meter |
Connectivity | Bluetooth |
Display Type | TFT Colour |
Jaw Capacity Busbars | 35mm |
Model Number | CM275 |
Non-Contact Voltage Detector | Yes |
Power Source | Battery |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 600 V, 1000 V |
True RMS | Yes |
Weight | 460g |
Width | 48.5mm |
Calibrated | UKAS |
Техническая документация
Datasheet
pdf, 2935 КБ
Datasheet
pdf, 827 КБ
Datasheet
pdf, 528 КБ
Datasheet
pdf, 282 КБ
Применение тепловизоров в строительной отрасли
pdf, 8357 КБ