MR40 Moisture Meter, 60 % RH Max, ±2 % Accuracy, Digital Display, Battery-Powered

Фото 1/3 MR40 Moisture Meter, 60 % RH Max, ±2 % Accuracy, Digital Display, Battery-Powered
Изображения служат только для ознакомления,
см. техническую документацию
30 830 руб.
Добавить в корзину 1 шт. на сумму 30 830 руб.
Номенклатурный номер: 8014504339
Артикул: MR40
Бренд: Flir

Описание

Test & Measurement\Environmental Test & Measurement\Moisture Meters
The FLIR MR40 is a pocket-portable, rugged 2-pin, single-scale moisture meter with an integrated flashlight for wood and common building materials – ideal for builders, building inspectors, remodelers, moisture remediation technicians, pest control professionals, and residential roofing and flooring contractors.

Технические параметры

Battery Life 70 h
Battery Type AAA
Best Accuracy ±2%
Display Type Digital
Maximum Measurement 60%RH
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Model Number p MR40
Power Source Battery
Scale Type Building Materials, Wood
Weight 80g
Width 26mm

Техническая документация