CM46, CM4X Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V

Фото 1/10 CM46, CM4X Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V
Изображения служат только для ознакомления,
см. техническую документацию
82 060 руб.
Добавить в корзину 1 шт. на сумму 82 060 руб.
Номенклатурный номер: 8014507694
Артикул: CM46
Бренд: Flir

Описание

Test & Measurement\Electrical Test & Measurement\Clamp Meters
From FLIR, the CM46 True RMS 400A clamp meter with low pass filter and Accu-Tip™ technology. The professional, high precision clamp meter is robust, reliable and ideal for both residential and commercial electricians.

Технические параметры

Absolute Maximum AC Current Measurement 400A ac
Absolute Maximum AC Voltage Measurement 600V ac
Absolute Maximum DC Current Measurement 400A dc
Absolute Maximum DC Voltage Measurement 600V dc
Absolute Maximum Resistance Measurement 60kΩ
Absolute Maximum Temperature Measurement +400 °C, +752°F
Battery Type AAA
Best AC Current Accuracy ±1.8%
Best AC Voltage Accuracy ±1%
Best DC Current Accuracy ±2%
Best DC Voltage Accuracy ±1%
Best Resistance Measurement Accuracy ±1%
Best Temperature Measurement Accuracy ±1%
Clamp Meter Type AC/DC Clamp Meter
Display Type Backlit LCD
Jaw Capacity Busbars 30mm
Maximum Conductor Size 30mm
Maximum Operating Temperature +50°C
Minimum Operating Temperature -10°C
Model Number CM4X
Non-Contact Voltage Detector Yes
Power Source Battery
Safety Category CAT III 600V, CAT IV 300V
Safety Category Level CAT III, CAT IV
Safety Category Voltage 300 V, 600 V
True RMS Yes
Width 76mm
Calibrated RSCAL

Техническая документация