FLIR E8 XT WiFi + MR55, E8-XT WiFi + MR55 Thermal Imaging Camera with WiFi, -20 +550 °C, -4 1022 °F, 320 x 240pixel

FLIR E8 XT WiFi + MR55, E8-XT WiFi + MR55 Thermal Imaging Camera with WiFi, -20 +550 °C, -4 1022 °F, 320 x 240pixel
Изображения служат только для ознакомления,
см. техническую документацию
1 128 200 руб.
Добавить в корзину 1 шт. на сумму 1 128 200 руб.
Номенклатурный номер: 8014515995
Артикул: FLIR E8 XT WiFi + MR55
Бренд: Flir

Описание

Test & Measurement\Temperature Test & Measurement\Thermal Imaging Cameras
FLIR E8-XT is the perfect tool for diagnosing electrical, mechanical, and building problems, thanks to its 76.800 (320 x 240) pixel infrared detector and expanded, -20°C to 550°C (-4°F to 1022°F) temperature range.

Технические параметры

Application Building
Best Temperature Measurement Accuracy ±2%, ±2 °C(±3.6 °F)
Detector Resolution 320x240pixel
Display Resolution 320x240pixel
Display Size 3in
Focus Type Focus-Free
Minimum Focus 0.5 m
Minimum Focus Distance 0.5m
Model Number E8-XT WiFi+MR55
Model Number p E8-XT
Refresh Rate 9Hz
Spatial Resolution IFOV 2.6mrad
Temperature Measurement Range -20 →+550 °C, -4 → 1022 °F
Thermal Sensitivity <50mK
Weight 570g

Техническая документация