FLIR C5 (incl. Wi-Fi), C5 Thermal Imaging Camera with WiFi, -20 +400 °C, 160 x 120pixel Detector Resolution

Фото 1/10 FLIR C5 (incl. Wi-Fi), C5 Thermal Imaging Camera with WiFi, -20 +400 °C, 160 x 120pixel Detector Resolution
Изображения служат только для ознакомления,
см. техническую документацию
185 200 руб.
Добавить в корзину 1 шт. на сумму 185 200 руб.
Номенклатурный номер: 8014531842
Артикул: FLIR C5 (incl. Wi-Fi)
Бренд: Flir

Описание

Test & Measurement\Temperature Test & Measurement\Thermal Imaging Cameras
The FLIR C5 compact thermal camera features a thermal camera, visual inspection camera, and LED flashlight and is a great device to easily identify hidden problems including locating hot fuses, air leaks and plumbing issues.

Технические параметры

Application Electrical, HVAC, Industrial, Residential
Best Temperature Measurement Accuracy ±3 °C
Detector Resolution 160x120pixel
Dimensions L x W x D 138x84x24mm
Display Size 3.5in
Focus Type Focus-Free
Minimum Focus 100 mm
Minimum Focus Distance 100mm
Model Number C5
Model Number p C5
Refresh Rate 8.7Hz
Temperature Measurement Range -20 →+400 °C
Thermal Sensitivity <70mK
Visual Camera Yes
Weight 0.19kg
Calibrated RSCAL

Техническая документация