21_BNC-50-3-12/133_NE Series, jack Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

Фото 1/2 21_BNC-50-3-12/133_NE Series, jack Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6 недель
11 030 руб.
Добавить в корзину 1 шт. на сумму 11 030 руб.
Альтернативные предложения1
Номенклатурный номер: 8014538682
Артикул: 21_BNC-50-3-12/133_NE
Бренд: HUBER+SUHNER

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.

Технические параметры

Body Orientation Straight
Body Plating Brass
Bulkhead No
Cable Type Coaxial
Coaxial Connector Type BNC Connector
Gender Female
Impedance 50Ω
Mounting Type Cable Mount
Polarity Normal
Series 21_BNC-50-3-12/133_NE
Termination Method Clamp
Body Material: Brass
Body Style: Straight
Brand: HUBER+SUHNER
Contact Material: Brass
Contact Termination: Solder
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Part # Aliases: 22540263
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
REACH - SVHC: Details
RF Series: BNC
Series: BNC
Subcategory: RF Interconnects
Termination Style: Clamp

Техническая документация

Datasheet
pdf, 795 КБ
Datasheet
pdf, 795 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

242163, Разъем
Amphenol
8 920 руб.
1704-1
Kings
9 940 руб.
031-6600, Разъем
Amphenol
9 810 руб.
031-3202
Amphenol
9 430 руб.