16_SMA-50-2-106/111_NE Series, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Right Angle Body

Фото 1/2 16_SMA-50-2-106/111_NE Series, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Right Angle Body
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7 недель
6 580 руб.
Добавить в корзину 1 шт. на сумму 6 580 руб.
Альтернативные предложения1
Номенклатурный номер: 8014538725
Артикул: 16_SMA-50-2-106/111_NE
Бренд: HUBER+SUHNER

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors

16_SMA-50-2-106/111_NE Series, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Right Angle Body

The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.

Технические параметры

Body Orientation Right Angle
Body Plating Brass
Bulkhead No
Cable Type Coaxial
Coaxial Connector Type SMA Connector
Gender Male
Impedance 50Ω
Mounting Type Cable Mount
Polarity Normal
Series 16_SMA-50-2-106/111_NE
Termination Method Crimp
Body Finish: Gold
Body Material: Brass
Body Style: Right Angle
Brand: HUBER+SUHNER
Cable Type: ENVIROFLEX-316-D, G-02232-D, K-02252-D
Contact Material: Beryllium Copper, Copper Alloy
Contact Plating: Gold
Contact Termination: Solder
Contact Type: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 18 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Right Angle
Part # Aliases: 22651457
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Crimp

Техническая документация

Datasheet
pdf, 794 КБ
Datasheet
pdf, 794 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.