21_SMA-50-3-15/111_NE Series, jack Cable Mount SMA Connector, 50Ω, Straight Body

Фото 1/2 21_SMA-50-3-15/111_NE Series, jack Cable Mount SMA Connector, 50Ω, Straight Body
Изображения служат только для ознакомления,
см. техническую документацию
80 шт., срок 7 недель
5 330 руб.
Добавить в корзину 1 шт. на сумму 5 330 руб.
Альтернативные предложения1
Номенклатурный номер: 8014538758
Артикул: 21_SMA-50-3-15/111_NE
Бренд: HUBER+SUHNER

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.

Технические параметры

Body Orientation Straight
Bulkhead No
Cable Type Coaxial
Coaxial Connector Type SMA Connector
Gender Female
Impedance 50Ω
Mounting Type Cable Mount
Polarity Normal
Series 21_SMA-50-3-15/111_NE
Body Finish: Gold
Body Material: Beryllium Copper, Copper Alloy
Body Style: Straight
Brand: HUBER+SUHNER
Cable Type: EZ-141-TP-M17, MULTIFLEX-141, SUCOFORM-141
Contact Material: Beryllium Copper, Copper Alloy
Contact Plating: Gold
Contact Termination: Solder
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 18 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Part # Aliases: 22544550
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Solder

Техническая документация

Datasheet
pdf, 795 КБ
Datasheet
pdf, 795 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.