MR265 Moisture Meter, 100 % RH Max, 0.1 % Accuracy, Digital Display, Battery-Powered

Фото 1/4 MR265 Moisture Meter, 100 % RH Max, 0.1 % Accuracy, Digital Display, Battery-Powered
Изображения служат только для ознакомления,
см. техническую документацию
341 100 руб.
Добавить в корзину 1 шт. на сумму 341 100 руб.
Номенклатурный номер: 8014575538
Артикул: MR265
Бренд: Flir

Описание

Test & Measurement\Environmental Test & Measurement\Moisture Meters
The FLIR combination pin and pinless moisture meter with thermal imaging designed to show building and facilities maintenance professionals exactly where to investigate issues related to moisture, air leaks, and insulation voids.

Технические параметры

Battery Life 10 h
Battery Type 5400 mAh LiPo, Rechargeable 3.7 V nominal
Best Accuracy 0.1%
Display Type Digital
Maximum Measurement 100%RH
Maximum Operating Temperature +45°C
Minimum Operating Temperature 0°C
Model Number p MR265
Power Source Battery
Scale Type Building Materials, Wood
Weight 392g

Техническая документация