18900032.230/50-60, Solenoid Valve 18900032.230/50-60, 3 port(s) , NC, 230 V ac, 1/8in

18900032.230/50-60, Solenoid Valve 18900032.230/50-60, 3 port(s) , NC, 230 V ac, 1/8in
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 690 руб.
Добавить в корзину 1 шт. на сумму 26 690 руб.
Номенклатурный номер: 8014588011
Артикул: 18900032.230/50-60
Бренд: Emerson Electric

Описание

Plumbing & Pipeline\Valves & Taps\Solenoid Valves
Control solenoids, signalling support and mini-sensor for E290 series valves. Valves and control modules designed specifically to operate together, provide a valve opening which is proportional to the input signal and allows this to be correlated to the respective operating conditions.

Технические параметры

Body Material Glass Fibre Reinforced PA
Connection 1/8 in G Female
Connection Gender Male
Connection Size 1/8in
Default Valve Position NC
Flow Factor Kv 0.03m³/h
Maximum Closing Time 20ms
Maximum Opening Time 20ms
Maximum Operating Temperature +60°C
Maximum Working Pressure 10 bar
Minimum Operating Temperature -10°C
Number of Ports 3
Operating Temperature Range -10 →+60 °C
Operation Direct
Orifice Diameter 1.2mm
Series 189
Suitable Applications Filtered Air
Supply Voltage 230 V ac
Thread Standard or Connection Type G
Type 3/2

Техническая документация

Datasheet
pdf, 688 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.