25_N-50-3-7/133_NE Series, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

Фото 1/2 25_N-50-3-7/133_NE Series, Plug Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7 недель
9 460 руб.
Добавить в корзину 1 шт. на сумму 9 460 руб.
Альтернативные предложения1
Номенклатурный номер: 8015476095
Артикул: 25_N-50-3-7/133_NE
Бренд: HUBER+SUHNER

Описание

Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.

Технические параметры

Body Orientation Straight
Body Plating Brass
Bulkhead No
Cable Type Coaxial
Coaxial Connector Type N Connector
Gender Male
Impedance 50Ω
Mounting Type Cable Mount
Polarity Normal
Series 25_N-50-3-7/133_NE
Termination Method Crimp
Body Material: Brass
Body Style: Straight
Brand: HUBER+SUHNER
Cable Type: RG-223-/U, ENVIROFLEX-142
Contact Material: Brass
Contact Termination: Crimp
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Socket)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 11 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Flange Mount
Orientation: Straight
Part # Aliases: 22542348
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: N Type
Series: N
Subcategory: RF Interconnects
Termination Style: Crimp

Техническая документация

Datasheet
pdf, 793 КБ
Datasheet
pdf, 793 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.