SRAM, AS6C6264-55SIN- 64kbit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
950 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт.
на сумму 23 750 руб.
Описание
Semiconductors\Memory Chips\SRAM
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application.
Технические параметры
Address Bus Width | 13bit |
Low Power | Yes |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 55ns |
Memory Size | 64kbit |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 8k |
Organisation | 8k x 8 bit |
Package Type | SOP |
Pin Count | 28 |
Timing Type | Asynchronous |
Width | 8.64mm |
Access Time | 55ns |
ECCN | EAR99 |
HTSUS | 8542.32.0041 |
Memory Format | SRAM |
Memory Interface | Parallel |
Memory Type | Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 28-SOIC (0.330"", 8.38mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 28-SOP |
Technology | SRAM - Asynchronous |
Voltage - Supply | 2.7V ~ 5.5V |
Write Cycle Time - Word, Page | 55ns |
Access Time: | 55 ns |
Brand: | Alliance Memory |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Interface Type: | Parallel |
Manufacturer: | Alliance Memory |
Maximum Operating Temperature: | +85 C |
Memory Size: | 64 kbit |
Memory Type: | SDR |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 8 k x 8 |
Package / Case: | SOP-28 |
Packaging: | Tube |
Product Category: | SRAM |
Product Type: | SRAM |
Series: | AS6C6264 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 45 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Asynchronous |