A3909GLNTR-T, 4V~18V -40°C~+150°C@(Tj) SSOP-10-150mIl Motor DrIver ICs ROHS

A3909GLNTR-T, 4V~18V -40°C~+150°C@(Tj) SSOP-10-150mIl Motor DrIver ICs ROHS
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.150 руб.
от 30 шт.123 руб.
от 100 шт.105.82 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8017654209
Артикул: A3909GLNTR-T

Описание

Quad Half Bridge Motor Driver 10-Pin SSOP T/R

Технические параметры

Automotive No
Control Interface PWM
ECCN (US) EAR99
EU RoHS Compliant
Maximum Operating Current (mA) 8
Maximum Operating Supply Voltage (V) 18
Maximum Operating Temperature (°C) 105
Maximum Output Current (A) 1
Minimum Operating Supply Voltage (V) 4
Minimum Operating Temperature (°C) -40
Motor Type Stepper Motor
Mounting Surface Mount
Operating Supply Voltage (V) 4 to 18
Output Configuration Quad Half Bridge
Output Voltage (V) -0.3 to 19
Packaging Tape and Reel
Part Status Active
PCB changed 10
Pin Count 10
PPAP No
Standard Package Name SOP
Step Modes 1, 1/2
Supplier Package SSOP
Type Motor Driver
Maximum Operating Current - (mA) 8
Maximum Operating Supply Voltage - (V) 18
Military No
Minimum Operating Supply Voltage - (V) 4
Operating Temperature - (??C) -40~105
Вес, г 0.03

Техническая документация

Datasheet
pdf, 862 КБ