CC1808KKX7REBB152
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 шт. со склада г.Москва
13 руб.
Мин. кол-во для заказа 160 шт.
Добавить в корзину 160 шт.
на сумму 2 080 руб.
Альтернативные предложения5
Описание
Конденсаторы керамические
Ceramic Capacitors MLCCsYAGEO Ceramic Capacitors MLCCs are suitable for various applications, including consumer electronics and heavy-duty machinery. These MLCCs offer capacitance ratings that range from 0.1pF to 100µF, up to ±20% tolerance rating, and voltage ratings of 4V DC to 3kV DC. Dielectric options include C0G, X5R, X6S, X7R, X8R, Y5U, and Y5V. YAGEO Ceramic Capacitors MLCCs offer numerous options, such as general-purpose, ultra-small size, high voltage, soft termination, low inductance, and more.
Технические параметры
кол-во в упаковке | 2000 |
корпус | 1808 |
Brand: | YAGEO |
Capacitance - nF: | 1.5 nF |
Capacitance - uF: | 0.0015 uF |
Capacitance: | 1500 pF |
Case Code - in: | 1808 |
Case Code - mm: | 4520 |
Class: | Class 2 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | YAGEO |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 1808(4520 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | NPO/X7R |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | Surface Mount Ceramic Multilayer Capacitor |
Voltage Rating DC: | 3 kVDC |
Construction | SMT Chip |
Failure Rate | Not Required |
Lead Diameter (nom) | Not Required(mm) |
Microwave Application | NO |
Mounting Style | Surface Mount |
Number of Terminals | 2 |
Operating Temp Range | -55C to 125C |
Package / Case | 1808 |
Packaging | Tape and Reel |
Product Depth (mm) | 2(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 2(mm) |
Product Length (mm) | 4.5(mm) |
Rad Hardened | No |
Seated Plane Height | Not Required(mm) |
Technology | STANDARD |
Temp Coeff (Dielectric) | X7R |
Termination Style | PAD |
Wire Form | Not Required |
Вес, г | 0.141 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.