XC6140N22A9R-G, Supervisory Circuits Voltage Monitoring IC for Rechargeable Batteries with CV Charging

XC6140N22A9R-G, Supervisory Circuits Voltage Monitoring IC for Rechargeable Batteries with CV Charging
Изображения служат только для ознакомления,
см. техническую документацию
5000 шт., срок 6-8 недель
170 руб.
от 10 шт.130 руб.
от 100 шт.89 руб.
от 500 шт.73.99 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8018620400
Артикул: XC6140N22A9R-G

Описание

XC6140N22A9R-G is a XC6140 series voltage monitoring IC for rechargeable battery with CV charging. By setting the release voltage to 2.475V and increasing the hysteresis width, it is possible to continue to output the release signal even in the voltage drop of the rechargeable battery with high internal impedance due to inrush current. When the battery voltage drops, it is possible to make the subsequent system stop and stand by on the rear stage until the charging is completed by setting the output signal at the detection state. So based on the internal impedance or over discharge voltage of a rechargeable battery, hysteresis width can be decided. Even when VIN voltage is lower than the minimum operating voltage, malfunction of the system can be avoided by the undefined operation prevention function which minimizes the rise of output voltage. Application includes voltage monitoring for rechargeable batteries with CV charging, voltage monitoring for electric double layer capacitors.

• Operating voltage range from 1.1V to 6.0V, release voltage is 2.475V
• Detect voltage is 2.2V, release voltage accuracy is ±1.3% (Ta=25°C), ±3.0% (Ta=-40°C to 105°C)
• Detection voltage accuracy is ±0.8% (Ta=25°C), ±2.5% (Ta=-40°C to 105°C)
• Typical temperature characteristics is ± 50ppm/°C, ultra-low power is 139nA (at release, VIN=2.7V)
• Nch open drain output, RESETB (active low)
• Available in USPQ-4B05 package
• Operating ambient temperature range from -40°C to 105°C

Технические параметры

IC Case / Package USPQ-4B05
Количество Выводов 4вывод(-ов)
Линейка Продукции PW Series
Максимальная Рабочая Температура 105°C
Максимальное Напряжение Питания
Минимальная Рабочая Температура -40°C
Минимальное Напряжение Питания 1.1В
Монтаж Микросхемы SMD(Поверхностный Монтаж)
Тип Батареи Li-Titanate

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.