BCS6402, Bench Top Power Supplies Battery Charger/Simulator and 150 W DC Power Supply

BCS6402, Bench Top Power Supplies Battery Charger/Simulator and 150 W DC Power Supply
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
998 000 руб.
Добавить в корзину 1 шт. на сумму 998 000 руб.
Номенклатурный номер: 8018883356
Артикул: BCS6402
Бренд: B&K Precision

Описание

Power\Power Supplies\Bench Top Power Supplies
BCS Battery Charger/Simulator

B&K Precision BCS Battery Charger/Simulator and DC Power Supplies are optimized for testing batteries and battery-operated devices. B&K Precision BCS6401 and BCS6402 models feature source/sink capabilities, a bipolar output, and variable output impedance to charge, discharge, or simulate batteries used in portable and wearable electronic devices. The battery function can be set to charge, discharge, or simulator mode.

Технические параметры

AC Supply Voltage: 110 VAC, 220 VAC
Brand: B&K Precision
Display Type: TFT
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 110 VAC, 220 VAC
Manufacturer: B&K Precision
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Output Current-Channel 1: 5 A
Output Power: 150 W
Output Voltage-Channel 1: 30 VDC
Product Category: Bench Top Power Supplies
Product Type: Bench Top Power Supplies
Product: DC Power Supplies
Series: BCS
Subcategory: Benchtop Power Supplies
Type: Battery Charger/Simulator
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1890 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.