1000-304, DCM320 Clamp Meter, Max Current 400A ac CAT III 600V

Фото 1/3 1000-304, DCM320 Clamp Meter, Max Current 400A ac CAT III 600V
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
54 280 руб.
Добавить в корзину 1 шт. на сумму 54 280 руб.
Номенклатурный номер: 8002715361
Артикул: 1000-304
Бренд: Megger

Описание

Test & Measurement\Electrical Test & Measurement\Clamp Meters
The DCM310 and DCM320 are ideal clamp meters for use during the installation, maintenance and checking of electrical systems and equipment.

Технические параметры

Absolute Maximum AC Current Measurement 400A ac
Absolute Maximum AC Voltage Measurement 600V ac
Absolute Maximum DC Voltage Measurement 600V dc
Absolute Maximum Resistance Measurement 20MΩ
Absolute Maximum Temperature Measurement +50°C
AC Current Measurement Resolution 100mA
AC Voltage Measurement Resolution 100mV
Battery Life 200 h
Battery Type 1.5 A Alkaline
Best AC Current Accuracy ±(2%rdg+5dgts)
Best AC Voltage Accuracy ±(1.5%rdg+5dgts)
Best DC Voltage Accuracy ±(1%rdg+2dgts)
Best Resistance Measurement Accuracy ±1.9%±5 Digits
Best Temperature Measurement Accuracy >80%
Clamp Meter Type AC Current Clamp Meter
DC Voltage Measurement Resolution 100mV
Display Type LCD
Functions Measured AC Current
Jaw Capacity Busbars 27mm
Maximum Conductor Size 27mm
Maximum Operating Temperature +50°C
Minimum Operating Temperature 0°C
Model Number DCM320
Power Source Battery
Safety Category CAT III 600 V
Safety Category Level CAT III
Safety Category Voltage 600V
Weight 225g
Width 28mm
Calibrated RSCAL
Вес, г 502

Техническая документация

Datasheet
pdf, 268 КБ
Datasheet
pdf, 932 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.