1000-304, DCM320 Clamp Meter, Max Current 400A ac CAT III 600V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
54 280 руб.
Добавить в корзину 1 шт.
на сумму 54 280 руб.
Описание
Test & Measurement\Electrical Test & Measurement\Clamp Meters
The DCM310 and DCM320 are ideal clamp meters for use during the installation, maintenance and checking of electrical systems and equipment.
Технические параметры
Absolute Maximum AC Current Measurement | 400A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 20MΩ |
Absolute Maximum Temperature Measurement | +50°C |
AC Current Measurement Resolution | 100mA |
AC Voltage Measurement Resolution | 100mV |
Battery Life | 200 h |
Battery Type | 1.5 A Alkaline |
Best AC Current Accuracy | ±(2%rdg+5dgts) |
Best AC Voltage Accuracy | ±(1.5%rdg+5dgts) |
Best DC Voltage Accuracy | ±(1%rdg+2dgts) |
Best Resistance Measurement Accuracy | ±1.9%±5 Digits |
Best Temperature Measurement Accuracy | >80% |
Clamp Meter Type | AC Current Clamp Meter |
DC Voltage Measurement Resolution | 100mV |
Display Type | LCD |
Functions Measured | AC Current |
Jaw Capacity Busbars | 27mm |
Maximum Conductor Size | 27mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Model Number | DCM320 |
Power Source | Battery |
Safety Category | CAT III 600 V |
Safety Category Level | CAT III |
Safety Category Voltage | 600V |
Weight | 225g |
Width | 28mm |
Calibrated | RSCAL |
Вес, г | 502 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.