A8653KLPTR-T, Switching Voltage Regulators 40V INPUT, 2.6A/2MHz SR BUCK w/CABLE DROP COMP

A8653KLPTR-T, Switching Voltage Regulators 40V INPUT, 2.6A/2MHz SR BUCK w/CABLE DROP COMP
Изображения служат только для ознакомления,
см. техническую документацию
990 руб.
от 10 шт.820 руб.
от 100 шт.607 руб.
от 250 шт.574.38 руб.
Добавить в корзину 1 шт. на сумму 990 руб.
Номенклатурный номер: 8018909146
Артикул: A8653KLPTR-T

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Allegro MicroSystems
Moisture Sensitive: Yes
Package / Case: LP-16
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: A8652
Subcategory: PMIC-Power Management ICs

Техническая документация

Datasheet
pdf, 1554 КБ