W5500-EVB-PICO, Development Boards & Kits - ARM Based on Raspberry Pi RP2040 fully hardwired TCP/IP controller W5500

W5500-EVB-PICO, Development Boards & Kits - ARM Based on Raspberry Pi RP2040 fully hardwired TCP/IP controller W5500
Изображения служат только для ознакомления,
см. техническую документацию
238 шт., срок 7-9 недель
2 830 руб.
Добавить в корзину 1 шт. на сумму 2 830 руб.
Номенклатурный номер: 8018974949
Артикул: W5500-EVB-PICO
Бренд: Wiznet Technology

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
W5500-EVB-Pico Evaluation Board

WIZnet W5500-EVB-Pico Evaluation Board is a microcontroller evaluation board based on the Raspberry Pi RP2040. The board has a fully hardwired TCP/IP controller W5500. It basically works the same as Raspberry Pi Pico board but with additional Ethernet via W5500.

Технические параметры

Brand: WIZnet
Core: Cortex M0+
Description/Function: Dual-Core Cortex M0+At Up To 133MHz
Factory Pack Quantity: Factory Pack Quantity: 20
For Use With: RP2040 GPIO
Interface Type: Ethernet, UART, USB
Manufacturer: WIZnet
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 1.8 V to 3.3 V
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: Raspberry Pi RP2040
Вес, г 25

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.