B200mini XC6SLX75 FPGA RF Transceiver Radio Board for HDSDR 6GHz 6002-410-022
![Фото 1/6 B200mini XC6SLX75 FPGA RF Transceiver Radio Board for HDSDR 6GHz 6002-410-022](https://static.chipdip.ru/lib/144/DOC027144949.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/144/DOC027144952.jpg)
![](https://static.chipdip.ru/lib/144/DOC027144956.jpg)
![](https://static.chipdip.ru/lib/144/DOC027144960.jpg)
![](https://static.chipdip.ru/lib/144/DOC027144964.jpg)
![](https://static.chipdip.ru/lib/464/DOC027464738.jpg)
8 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
372 900 руб.
Добавить в корзину 1 шт.
на сумму 372 900 руб.
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Communication & Wireless Development Tools
This Digilent product has a wide frequency range from 70 MHz to 6 GHz and a user programmable Xilinx Spartan-6 XC6SLX75 FPGA, this flexible and compact platform is ideal for both hobbyist and OEM applications.
Технические параметры
Classification | RF Communication Module |
Featured Device | XC6SLX75 FPGA |
For Use With | HDSDR |
Frequency | 6GHz |
Kit Classification | Radio Board |
Kit Name | B200mini |
RF Technology | RF Transceiver |
Technology | Data Acquisition |
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 6 GHz |
Manufacturer: | Digilent |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD9364 |
Type: | RF Front End |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.