XE125, Interface Development Tools EVALUATION BOARD FOR XM125

XE125, Interface Development Tools EVALUATION BOARD FOR XM125
Изображения служат только для ознакомления,
см. техническую документацию
57 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 480 руб.
Добавить в корзину 1 шт. на сумму 31 480 руб.
Номенклатурный номер: 8019859376
Артикул: XE125
Бренд: Acconeer AB

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
XE125 Evaluation Board for XM125

Acconeer XE125 Evaluation Board for XM125 is a versatile tool designed to facilitate evaluating and debugging the XM125 interfaces. The Acconeer XE125 has the ability to enable flashing of the XM125 via USB-UART or SW-DP. The evaluation board provides a comprehensive platform for testing and optimizing designs. The XE125 evaluation board can help streamline the design process and accelerate time-to-market.

Технические параметры

Brand: Acconeer
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, UART, USB
Manufacturer: Acconeer
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: XM125
Type: Distance Sensor Module

Техническая документация

Datasheet
pdf, 6528 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.