W6100-EVB-PICO, Development Boards & Kits - ARM Evaluation board based on RP2040 fully hardwired TCP/IP controller with W6100

W6100-EVB-PICO, Development Boards & Kits - ARM Evaluation board based on RP2040 fully hardwired TCP/IP controller with W6100
Изображения служат только для ознакомления,
см. техническую документацию
205 шт., срок 7-9 недель
2 830 руб.
Добавить в корзину 1 шт. на сумму 2 830 руб.
Номенклатурный номер: 8019859818
Артикул: W6100-EVB-PICO
Бренд: Wiznet Technology

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
W6100-EVB-Pico Microcontroller Evaluation Board

WIZnet W6100-EVB-Pico Microcontroller Evaluation Board is based on the Raspberry Pi RP2040 and hardwired W6100 TCP/IP controller. The WIZnet W6100-EVB-Pico supports hardwired internet protocols like TCP, UDP, IPv6, IPv4, ICMPv6, ICMPv4, IGMP, MLDv1, ARP, and PPPoE. The board works like a Raspberry Pi Pico board but with additional Ethernet via W6100.

Технические параметры

Brand: WIZnet
Core: ARM Cortex-M0+
Factory Pack Quantity: Factory Pack Quantity: 20
Manufacturer: WIZnet
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Evaluation Boards
Series: W6100
Subcategory: Development Tools
Tool Is For Evaluation Of: W6100

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.