NE8MX-B-TOP, Ethernet Cables / Networking Cables CAT5 and CAT6A - black - requires RJ45, for unterminated cable - TOP

NE8MX-B-TOP, Ethernet Cables / Networking Cables CAT5 and CAT6A - black - requires RJ45, for unterminated cable - TOP
Изображения служат только для ознакомления,
см. техническую документацию
917 шт., срок 6-8 недель
1 530 руб.
от 5 шт.1 340 руб.
от 10 шт.1 260 руб.
от 25 шт.1 193.93 руб.
Добавить в корзину 1 шт. на сумму 1 530 руб.
Номенклатурный номер: 8020040042
Артикул: NE8MX-B-TOP
Бренд: Neutrik

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
etherCON® TOP Connectors
Neutrik etherCON ® True Outdoor Protection (TOP) Connectors are heavy-duty sealed RJ45 connectors designed for harsh environments. These connectors include rugged cable connector carriers that accept most RJ45 plugs. The etherCON connectors also include the D-sized receptacles for PCB mount and Insulation-Displacement Contact (IDC) termination or to operate as feedback adapters. These connectors are made of high-impact UV resistant materials as per UL certifications. Neutrik etherCON connectors also incorporate outdoor protection, according to IP65 and UL50E.

Технические параметры

Brand: Neutrik
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Male
Housing Material: Zinc
IP Rating: IP65
Manufacturer: Neutrik
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Subcategory: Cable Assemblies
Type: Ethernet Cable
Вес, г 34.09

Техническая документация

Datasheet
pdf, 110 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.