EV2167B-D-00A, Power Management IC Development Tools 6V, 4A, Configurable-Frequency Buck Converter MPQ2167B Evaluation Board

EV2167B-D-00A, Power Management IC Development Tools 6V, 4A, Configurable-Frequency Buck Converter MPQ2167B Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
13 590 руб.
Добавить в корзину 1 шт. на сумму 13 590 руб.
Номенклатурный номер: 8020040649
Артикул: EV2167B-D-00A

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
EV2167B-D-00A Buck Converter Evaluation Board
Monolithic Power Systems (MPS) EV2167B-D-00A Buck Converter Evaluation Board is designed to demonstrate the capabilities of the MPQ2167B buck converter. The MPS MPQ2167B is a frequency programmable (300kHz to 2.2MHz), synchronous, step-down, switching regulator with integrated internal high-side and low-side power MOSFETs. The buck converter provides up to 4A continuous output current with peak current control for excellent transient responses.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 2.7 V to 6 V
Manufacturer: Monolithic Power Systems(MPS)
Output Current: 4 A
Output Voltage: 1.8 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: MP2167B
Subcategory: Development Tools
Tool Is For Evaluation Of: EV2167B
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 605 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.