6069-410-014, Datalogging & Acquisition USB-1808X DAQ; 8SE/8 Diff input; 18b; 200kS/s
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
226 800 руб.
Добавить в корзину 1 шт.
на сумму 226 800 руб.
Альтернативные предложения2
Описание
Test & Measurement\Datalogging & Acquisition
MCC USB-1808X Simultaneous USB DAQ DeviceDigilent MCC USB-1808X High-Speed, High-Precision, Simultaneous USB DAQ Device is an easy-to-use, easy-to-integrate, and easy-to-support data acquisition solution. The USB-1808X offers eight high-precision, simultaneous analog inputs, 18-bit resolution, 200 kS/s/ch sample rate, two analog outputs, four digital I/O, two counters, and two quadrature encoder inputs. The USB-1808X includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Also incorporated are drivers for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
Технические параметры
Analog / Digital: | Combined |
Brand: | Digilent |
Connection Method: | Terminal |
Current Rating: | 2.5 mA |
Display Type: | None |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Digilent |
Number of Channels: | 8 Channel |
Product Category: | Datalogging & Acquisition |
Product Type: | Dataloggers |
Product: | IDAQ Modules |
Subcategory: | Test Equipment |
Type: | Input/Output |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Part Status | Active |
Connectivity | USB |
Model Number p | MCC USB-1808X |
Number of Input Channels | 8 |
Resolution | 18 bits |
Sampling Rate | 200ksps |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.