TEN 30-2413WIN

Ном. номер: 8020234421
Производитель: Traco Power
TEN 30-2413WIN
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 5-15 рабочих дней.
4 740 × = 4 740
от 10 шт. — 4 310 руб.
Есть аналоги

Описание

The TEN 30-2413WIN is a high performance 30W DC-DC Converter Module featuring ultra wide 4: 1 input voltage range of 9 to 36VDC in a compact low profile case with industry-standard footprint. Standard features include 15VDC/2A output, remote ON/OFF, output voltage trimming, overvoltage protection, under-voltage lockout, over temperature and short-circuit protection. This device is suitable for use in battery operated equipment and many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.

• Adjustable output voltage
• 1500VDC I/O isolation voltage
• 89% Typical efficiency
• 24VDC Nominal input voltage

Дополнительная информация

Datasheet TEN 30-2413WIN