A81805KESJSR, Switching Voltage Regulators 40V, 2.2A SYNCHRONOUS BUCK REGULATOR WITH 6UA IQ

A81805KESJSR, Switching Voltage Regulators 40V, 2.2A SYNCHRONOUS BUCK REGULATOR WITH 6UA IQ
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 10 шт.590 руб.
от 100 шт.441 руб.
от 250 шт.413.75 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8020308946
Артикул: A81805KESJSR

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
A81805/A81805-1 Synchronous Buck Regulators
Allegro MicroSystems A81805/A81805-1 Synchronous Buck Regulators are 40V synchronous buck regulators with low EMI and 6µA quiescent current that allows high efficiency over a full load of up to 2.5A. The A81805/A81805-1 regulators support a unique architecture that reduces the amount of EMI generated by the switching components to minimize the number of external components.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 6000
Input Voltage, Max: 36 V
Input Voltage, Min: 3.5 V
Input Voltage: 3.5 V to 36 V
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 mA
Output Current: 2.5 A
Output Voltage: 3.3 V
Package / Case: QFN-20
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 6 uA
Series: A81805
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.5 V
Switching Frequency: 400 kHz to 2.5 MHz
Topology: Buck
Type: Synchronous

Техническая документация

Datasheet
pdf, 1887 КБ