MFN1107MS-TR, Infrared Emitters - High Power

MFN1107MS-TR, Infrared Emitters - High Power
Изображения служат только для ознакомления,
см. техническую документацию
886 шт., срок 7-9 недель
970 руб.
от 10 шт.610 руб.
от 100 шт.443 руб.
от 250 шт.409.27 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Номенклатурный номер: 8020308965
Артикул: MFN1107MS-TR

Описание

Optoelectronics\Infrared Data Communications\Infrared Emitters - High Power
High-Power Infrared (IR) LEDs

Stanley Electric High-Power Infrared (IR) LEDs feature high luminous efficiency and high radiant flux. These LEDs operate within -40°C to 125°C temperature range. The high-power IR LEDs are available in 2 viewing angle options, 755nm to 945nm options, 200mW to 840mW options, and -1.5V to 3.2V options. These LEDs are lead-free soldering compatible and RoHS2 compliant. The high-power IR LEDs can be used in applications such as Time Of Flight (TOF) sensors, security equipment, traffic monitoring systems, surveillance cameras, and 3D sensors.

Технические параметры

Brand: Stanley Electric
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Stanley Electric
Moisture Sensitive: Yes
Product Category: Infrared Emitters-High Power
Product Type: IR Emitters(IR LEDs)
Subcategory: Infrared Data Communications

Техническая документация

Datasheet
pdf, 793 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.