A3916GESTR-T, Motor / Motion / Ignition Controllers & Drivers LOW VOLTAGE DUAL DC MOTOR DRIVER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 10 шт. —
290 руб.
от 100 шт. —
206 руб.
от 500 шт. —
170.13 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Magnetic Speed Sensor ICsAllegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.
Технические параметры
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Load Voltage Rating: | 15 V |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 3.1 mA |
Operating Supply Voltage: | 2.7 V to 15 V |
Output Current: | 1 A |
Package / Case: | QFN-16 |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Series: | A3916 |
Subcategory: | PMIC-Power Management ICs |
Type: | Full Bridge |
Automotive | No |
Maximum Operating Current - (mA) | 4.5 |
Maximum Operating Supply Voltage - (V) | 15 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2.7 |
Operating Temperature - (??C) | -40~105 |
Packaging | Tape and Reel |
Pin Count | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Техническая документация
Документация
pdf, 608 КБ