VMHN1108MS-TR, Infrared Emitters - High Power

VMHN1108MS-TR, Infrared Emitters - High Power
Изображения служат только для ознакомления,
см. техническую документацию
113 шт., срок 6-8 недель
1 540 руб.
от 10 шт.1 010 руб.
от 25 шт.919 руб.
от 100 шт.744.60 руб.
Добавить в корзину 1 шт. на сумму 1 540 руб.
Номенклатурный номер: 8020336300
Артикул: VMHN1108MS-TR

Описание

Optoelectronics\Infrared Data Communications\Infrared Emitters - High Power
VMHN110xMS-TR IR Emitters

Stanley Electric VMHN110xMS-TR IR Emitters feature wide and narrow distribution angle with dome lenses. These IR emitters have an impressive radiant intensity, are lead-free soldering compatible, and are RoHS2 compliant. The VMHN110xMS-TR IR emitters offer 100pF terminal capacitance, 120° half intensity angle, 1650mW total radiant flux, and 45nm spectral bandwidth at 50% of I max. Typical applications include Advanced Driver Assistance System (ADAS), driver monitoring system, light source for parking assist system camera, Time Of Flight (TOF) sensor, and security equipment.

Технические параметры

Beam Angle: 120 deg
Brand: Stanley Electric
Factory Pack Quantity: Factory Pack Quantity: 500
If - Forward Current: 1 A
Illumination Color: Infrared
Lens Shape: Dome
Manufacturer: Stanley Electric
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Power Rating: 1.65 W
Product Category: Infrared Emitters-High Power
Product Type: IR Emitters(IR LEDs)
Product: High Power Infrared Emitters
Radiant Intensity: 420 mW/sr
Subcategory: Infrared Data Communications
Vf - Forward Voltage: 2.9 V
Wavelength: 945 nm

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.