LCMXO2-256HC-6SG32C, QFN-32-EP(5x5) Programmable LogIc DevIce (CPLDs/FPGAs)

LCMXO2-256HC-6SG32C, QFN-32-EP(5x5) Programmable LogIc DevIce (CPLDs/FPGAs)
Изображения служат только для ознакомления,
см. техническую документацию
486 шт., срок 7 недель
3 050 руб.
от 10 шт.2 460 руб.
от 30 шт.2 090 руб.
от 100 шт.1 593.72 руб.
Добавить в корзину 1 шт. на сумму 3 050 руб.
Альтернативные предложения1
Номенклатурный номер: 8020513032
Артикул: LCMXO2-256HC-6SG32C

Описание

MachXO2 Programmable Logic Devices (PLDs)
Lattice Semiconductor MachXO2 Programmable Logic Devices (PLDs) consist of six ultra-low power, instant-on, non-volatile PLDs that offer densities ranging from 256 to 6864 Look-Up Tables (LUTs). In addition, the MachXO2 family of PLDs from Lattice Semiconductor offer several features such as Embedded Block RAM (EBR), Distributed RAM, and User Flash Memory (UFM), which allow these devices to be used in low cost, high volume consumer and system applications.

Технические параметры

Adaptive Logic Modules - ALMs: 128 ALM
Brand: Lattice
Distributed RAM: 2 kbit
Embedded Memory: 0 bit
Factory Pack Quantity: Factory Pack Quantity: 490
Manufacturer: Lattice
Maximum Operating Frequency: 388 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 21 I/O
Number of Logic Array Blocks - LABs: 32 LAB
Number of Logic Elements: 256 LE
Operating Supply Current: 1.15 mA
Operating Supply Voltage: 2.5 V/3.3 V
Package / Case: QFN-32
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: LCMXO2
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.375 V
Total Memory: 2 kbit
Tradename: MachXO2
Вес, г 1.4

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.