XCL104A501H2-G, Switching Voltage Regulators 1.4A, Inductor Built-in Step-up DC/DC Converter, PWM control (Load disconnection funtion)

XCL104A501H2-G, Switching Voltage Regulators 1.4A, Inductor Built-in Step-up DC/DC Converter, PWM control (Load disconnection funtion)
Изображения служат только для ознакомления,
см. техническую документацию
355 шт., срок 7-9 недель
700 руб.
от 10 шт.560 руб.
от 100 шт.450 руб.
от 250 шт.393.96 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Номенклатурный номер: 8020557038
Артикул: XCL104A501H2-G

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
XCL104/XCL105 Step-Up DC/DC Converters
Torex Semiconductor XCL104/XCL105 Step-Up DC/DC Converters are synchronous converters that integrate an inductor with a 0.17Ω Nch driver FET and 0.23Ω synchronous Pch switching FET built-in. These converters include a built-in coil minimizing the size of the converter and the required time in selecting the components due to the lower external component counts. The step-up micro DC/DC converters can start operation from an input voltage of 0.9V and feature an output voltage range of 1.8V to 5.5V. These converters are ideal for industrial equipment, the Internet of Things (IoT), wearables, mobile devices, and any equipment emphasizing battery life.

Технические параметры

Brand: Torex Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Manufacturer: Torex Semiconductor
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Voltage: 5 V
Package / Case: DFN3030-10B
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1.2 MHz
Topology: Boost
Type: DC/DC Converter

Техническая документация

Datasheet
pdf, 2894 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.