ACC-520-0180-00, Wall Mount AC Adapters POWER SUPPLY, 100-240VAC, 50-60 HZ, 5VDC 1A, MINI USB-B RIGHT ANGLE CONNECTOR, 4 REGIONAL ADAPTERS,
6 шт., срок 6-8 недель
10 840 руб.
Добавить в корзину 1 шт.
на сумму 10 840 руб.
Описание
Power\Power Supplies\Plug-In AC Adapters\Wall Mount AC Adapters
Технические параметры
Brand: | Lantronix |
Connector Type: | USB Connector |
DC Output Connector: | USB Type B |
Efficiency: | Level VI |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage: | 100 VAC to 240 VAC |
Manufacturer: | Lantronix |
Maximum Operating Temperature: | +45 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Wall Mount |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 1 A |
Output Voltage-Channel 1: | 5 VDC |
Packaging: | Bulk |
Product Category: | Wall Mount AC Adapters |
Product Type: | Wall Mount AC Adapters |
Product: | Fixed Plug |
Subcategory: | AC-DC Power Supply |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.