A3921KLPTR-T, Motor / Motion / Ignition Controllers & Drivers AUTOMOTIVE FULL BRIDGE MOSFET DRIVER

A3921KLPTR-T, Motor / Motion / Ignition Controllers & Drivers AUTOMOTIVE FULL BRIDGE MOSFET DRIVER
Изображения служат только для ознакомления,
см. техническую документацию
1 110 руб.
от 10 шт.870 руб.
от 100 шт.680 руб.
от 250 шт.600.57 руб.
Добавить в корзину 1 шт. на сумму 1 110 руб.
Номенклатурный номер: 8020674794
Артикул: A3921KLPTR-T

Описание

Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 8000
Load Voltage Rating: 5.5 V to 50 V
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 10 mA
Operating Supply Voltage: 5.5 V to 50 V
Output Current: 28 mA
Output Voltage: 5 V
Package / Case: TSSOP-28
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Series: A3921
Subcategory: PMIC-Power Management ICs
Type: Full Bridge