A8654KLPTR-T, Switching Voltage Regulators 40V INPUT, 3A, 2MHz SR BUCK

A8654KLPTR-T, Switching Voltage Regulators 40V INPUT, 3A, 2MHz SR BUCK
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 10 шт.740 руб.
от 100 шт.568 руб.
от 250 шт.537.87 руб.
Добавить в корзину 1 шт. на сумму 920 руб.
Номенклатурный номер: 8020729020
Артикул: A8654KLPTR-T

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Allegro MicroSystems
Moisture Sensitive: Yes
Package / Case: LP-16
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: A8654
Subcategory: PMIC-Power Management ICs

Техническая документация

Datasheet
pdf, 1141 КБ