T11A14005L310100U174, Thermostats Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 140C switch temp,6A

T11A14005L310100U174, Thermostats Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 140C switch temp,6A
Изображения служат только для ознакомления,
см. техническую документацию
998 шт., срок 7-9 недель
1 920 руб.
от 10 шт.1 650 руб.
от 25 шт.1 330 руб.
от 100 шт.1 053.47 руб.
Добавить в корзину 1 шт. на сумму 1 920 руб.
Номенклатурный номер: 8020761427
Артикул: T11A14005L310100U174
Бренд: MICROTHERM

Описание

Thermal Management\Thermal Cutoffs
T Series Bimetal Snap-Action Temperature Switches

Microtherm Sentronic T Series Bimetal Snap-Action Temperature Switches are based on a bimetal snap disc two-contact system with response sensitivity to a combination of temperature and current. The functions of these switches include thermal motor protection, temperature limiting, and thermal cut-off. The series features high power ratings and no vibrational noise, with availability in normally closed or normally open configurations. In addition, the T Series are sealed so they can be used in vacuum-impregnated applications with various varnishes and glues. The rated currents are up to 6.3A for the T12 version and 30A max. A low tolerance of ±3K is possible with the T10 models. Microtherm Sentronic T Series Bimetal Snap-Action Temperature Switches are available in a wide range of packaging, mounting, and design options and can be wired in twin or triplet configurations. Applications include electric motors, transformers, thermal coils, electronics, HVAC, and white goods.

Технические параметры

Brand: Microtherm Sentronic
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Microtherm Sentronic
Packaging: Bulk
Product Category: Thermal Cutoffs
Product Type: Thermal Cutoffs
Series: T11A
Subcategory: Thermal Management
Tradename: Bi Metallic Snap Disc Control Thermostats
Вес, г 1

Техническая документация

Datasheet
pdf, 1738 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.