L128-3080HA35000H1, Mid-Power LEDs - White White 3000K 80CRI LUMINOUS FLUX

L128-3080HA35000H1, Mid-Power LEDs - White White 3000K 80CRI LUMINOUS FLUX
Изображения служат только для ознакомления,
см. техническую документацию
115875 шт., срок 7-9 недель
79 руб.
от 10 шт.63 руб.
от 100 шт.27 руб.
от 500 шт.23.70 руб.
Добавить в корзину 1 шт. на сумму 79 руб.
Номенклатурный номер: 8020767503
Артикул: L128-3080HA35000H1
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\Mid-Power LEDs - Single Color
LUXEON 2835 Architectural LEDs

Lumileds LUXEON 2835 Architectural LEDs provide mid-power color quality, consistency, efficacy, and longevity demanded in architectural lighting solutions. The 2835 LEDs supply an industry-standard footprint with a broad range of CCTs, CRIs, and voltages. 1/9th micro bins and 2, 3, 4, and 5-step MacAdam ellipse possibilities make the LUXEON 2835 a flexible and efficient system solution for projects needing high lumen output.

Технические параметры

Brand: Lumileds
Factory Pack Quantity: Factory Pack Quantity: 4000
If - Forward Current: 480 mA
Luminous Flux/Radiant Flux: 35.5 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Packaging: Reel
Product Category: Mid-Power LEDs-Single Color
Product Type: LED-Mid Power
Product: White LEDs
Series: LUXEON 2835HE
Type: Single Color LEDs
Vf - Forward Voltage: 2.71 V
Viewing Angle: 120 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 3000 K

Техническая документация

Datasheet
pdf, 3708 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.