MDL4U505, DC Electronic Loads 500V/30A/500W load module_4U

MDL4U505, DC Electronic Loads 500V/30A/500W load module_4U
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
866 500 руб.
Добавить в корзину 1 шт. на сумму 866 500 руб.
Номенклатурный номер: 8020767928
Артикул: MDL4U505
Бренд: B&K Precision

Описание

Test & Measurement\DC Electronic Loads
MDL4U Modular Programmable DC Electronic Loads

B&K Precision MDL4U Modular Programmable DC Electronic Loads are multi-channel module programmable electronic load devices with 200W to 600W power. These DC electronic loads provide users the flexibility to test a wide range of power sources from multi-output AC/DC power supplies to batteries, fuel cells, and photovoltaic arrays. The mainframe consists of a controller and four open slots that can be populated with any combination of modules up to 2400W (up to 4800W with mainframe extension). The high-performance electronic load modules of the B&K Precision MDL4U Electronic Load series are capable of operating in constant current (CC), constant voltage (CV), constant resistance (CR), constant power (CW), and constant impedance (CZ) modes, which uses DSP technology to simulate non-linear loads and realistic loading behavior. Users can easily edit the load"s parameters via the front panel. Increase productivity by saving test parameters into any one of the 101 memory areas for quick system recall.

Технические параметры

Brand: B&K Precision
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: B&K Precision
Product Category: DC Electronic Loads
Product Type: DC Electronic Loads
Series: MDL4U
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 2342 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.