A6216KLPTR-T, LED Lighting Drivers AUTOMOTIVE 2A BUCK LED DRIVER w/INTERNAL PWM

A6216KLPTR-T, LED Lighting Drivers AUTOMOTIVE 2A BUCK LED DRIVER w/INTERNAL PWM
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.580 руб.
от 100 шт.437 руб.
от 250 шт.384.08 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8020895060
Артикул: A6216KLPTR-T

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
A6214 & A6216 Auto PWM Dimmable LED Drivers

Allegro MicroSystems A6214 and A6216 Auto PWM Dimmable LED Drivers are AEC-Q101 qualified and offer a 4.5V to 55V supply voltage range with an integrated MOSFET switch. The A6214 is a single-IC switching regulator that provides constant-current output to drive high-power LEDs and integrates a high-side N-channel DMOS switch for DC-to-DC step-down (buck) conversion. The output voltage is automatically adjusted to drive various numbers of LEDs in a single string, ensuring optimal system efficiency. The LED dimming is achieved by direct logic input pulse-width-modulation (PWM) signal at the Enable pin. The A6216 has the added capability to generate its own PWM dimming frequency and duty cycle in stand-alone mode. Allegro MicroSystems A6214 and A6216 Auto PWM Dimmable LED Drivers are suitable for automotive lighting applications, including daytime running lights, map lights, and dimmable interior lights.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 4000
Manufacturer: Allegro MicroSystems
Moisture Sensitive: Yes
Package / Case: LP-16
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Series: A6214
Subcategory: Driver ICs

Техническая документация

Datasheet
pdf, 3073 КБ