A80604KESJSR-1, LED Lighting Drivers WIDE INPUT VOLTAGE RANGE BOOST/SEPIC CON

A80604KESJSR-1, LED Lighting Drivers WIDE INPUT VOLTAGE RANGE BOOST/SEPIC CON
Изображения служат только для ознакомления,
см. техническую документацию
990 руб.
от 10 шт.820 руб.
от 100 шт.607 руб.
от 250 шт.574.38 руб.
Добавить в корзину 1 шт. на сумму 990 руб.
Номенклатурный номер: 8020902487
Артикул: A80604KESJSR-1

Описание

Semiconductors\Driver ICs\LED Lighting Drivers
LED Drivers for Backlighting
Allegro MicroSystems LED Drivers for Backlighting are a variety of highly integrated LED drivers designed to match requirements for input voltage range, number of LEDs per string, number of strings, and LED current. The LED Drivers offer reliability and robustness, with AEC-Q100 Grade 0 qualification. Furthermore, the LED Drivers for Backlighting feature operation to 150°C, protection against pin-to-pin shorts and open/shorted external components, and built-in fault diagnostic capabilities.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 6000
Features: PWM Dimming
Input Voltage, Max: 40 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 40 V
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Outputs: 4 Output
Operating Frequency: 260 kHz to 2.3 MHz
Output Current: 210 mA
Output Voltage: 4.05 V to 4.45 V
Package / Case: QFN-24
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Series: A80604-1
Subcategory: Driver ICs
Supply Current - Max: 32 mA
Topology: Boost, SEPIC
Type: Converter

Техническая документация

Datasheet
pdf, 5349 КБ