9240, Bench Top Power Supplies 32 V, 8 A, 120 W Multi-Range DC Power Supply

9240, Bench Top Power Supplies 32 V, 8 A, 120 W Multi-Range DC Power Supply
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
285 000 руб.
Добавить в корзину 1 шт. на сумму 285 000 руб.
Номенклатурный номер: 8021104450
Артикул: 9240
Бренд: B&K Precision

Описание

Power\Power Supplies\Bench Top Power Supplies
9240 Multi-Range DC Power Supplies

B&K Precision 9240 Multi-Range DC Power Supplies provide up to 120W (9240 and 9241) or 200W (9242) of power in a compact 2U half-rack form factor. These power supplies combine an easy-to-use interface with an advanced list of programming features, battery charge mode, and data logging. The battery charge mode provides configurable fail-safe settings to disable the output when a specified energy, capacity, or time threshold is reached. The 9240 power supplies offer system integrators with LXI-compliant LAN and USB interfaces standard for remote control and programming with a GPIB model option.

Технические параметры

Brand: B&K Precision
Display Type: Digital
Input Voltage: 100 VAC, 240 VAC
Manufacturer: B&K Precision
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Output Current-Channel 1: 8 A
Output Power: 120 W
Output Voltage-Channel 1: 32 VDC
Product Category: Bench Top Power Supplies
Product Type: Bench Top Power Supplies
Product: DC Power Supplies
Series: 9240
Subcategory: Benchtop Power Supplies
Type: Multi-Range
Вес, г 0.01

Техническая документация

Datasheet
pdf, 2559 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.