IC149-100-014-B5, IC & Component Sockets 100pin 065pitch QFP IC Skt
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
18 280 руб.
Добавить в корзину 1 шт.
на сумму 18 280 руб.
Описание
Connectors\IC & Component Sockets
QFP IC SocketsThe Yamaichi QFP IC Sockets are available in more than 26 formats with 44 to 240 pins to fit most standard semiconductor models offered by a wide range of manufacturers. Because the space required for the Yamaichi QFP IC Sockets corresponds to that required by the semiconductor, changes to the PC-board layout after the testing stage are no longer needed.
Технические параметры
Brand: | Yamaichi Electronics |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Housing Material: | Polyphenylene Sulfide(PPS) |
Manufacturer: | Yamaichi Electronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | SMD/SMT |
Number of Positions: | 100 Position |
Pitch: | 0.65 mm |
Product Category: | IC & Component Sockets |
Product Type: | IC & Component Sockets |
Product: | QFP Sockets |
Series: | IC149 |
Subcategory: | IC & Component Sockets |
Termination Style: | SMD/SMT |
Type: | Prototype Socket |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Gender | Female |
Housing Material | Nylon, PPS |
IC Socket Type | Prototyping Socket |
Number of Contacts | 100 |
Package Type | QFP |
Pitch | 0.65mm |
Socket Mounting Type | Surface Mount |
Termination Method | Solder |
Вес, г | 18.49 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.