2682

2682
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
686 300 руб.
Добавить в корзину 1 шт. на сумму 686 300 руб.
Номенклатурный номер: 8021311181
Бренд: B&K Precision

Описание

2680 Spectrum Analyzers
B&K Precision 2680 Spectrum Analyzers provide a standard pre-amplifier and tracking generator with a frequency range of 9kHz to 2.1GHz or 3GHz. These analyzers help in visualizing the waveform and make precision measurements such as occupied bandwidth, third order intercept, 2D and 3D spectrum monitor. The 2680 spectrum analyzers feature low phase noise, high sensitivity, 1Hz minimum Resolution Bandwidth (RBW), low-level uncertainty, widescreen color display, LAN, and USBTMC connectivity. These spectrum analyzers are ideal for 2-way radio, EMI pre-compliance, site surveying, and characterizing the frequency response of RF devices.

Технические параметры

Brand: B&K Precision
Cable Type: North American Power Cord Included
Equipment Type: Spectrum Analyzer
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency Range: 9 kHz to 2.1 GHz
Height - in: 8.15 in
Height - mm: 207 mm
Length - in: 4.59 in
Length - mm: 116.5 mm
Manufacturer: B&K Precision
Product Category: Spectrum Analyzers
Product Type: Analyzers
Series: 2680
Subcategory: Test Equipment
Width - in: 15.47 in
Width - mm: 393 mm

Техническая документация

Datasheet
pdf, 3320 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.